| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410140-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410140-1 |
| SKU: | AMP1410140-1 |
1410140-1
Specifications
Detailed Description
Enhance your connectivity with the MULTIGIG RT T2 .8" BP FULL CNT, a high-performance board-to-board connector designed for power and signal applications in demanding environments. With 144 contacts arranged in 9 rows, this straight orientation connector ensures efficient data transfer. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for aerospace, defense, and marine sectors. Featuring a 1A amperage rating and 1.8mm pitch, this vertical mount connector guarantees reliable performance. Its polarization and PCB termination facilitate secure mating, while the 16-column configuration and .8" card slot centerline offer versatility in design. Trust in the MULTIGIG RT 2 series for seamless connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469491-2 | MULTIGIG RT GUIDEPIN, 9MM 2.60 | ![]() |
| TE Connectivity 1410186-1 | MULTIGIG RT T2 .8" BP H-LFT | ![]() |
| TE Connectivity 1410968-3 | MULTIGIG RT2 7RW RTM DC DF CT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2017 | P-17-014245 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Rock Hill, SC to TE Connectivity manufacturing location in Lickdale, PA. | Download | |||
| 05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download | |||


