| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1415899-6 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 5730 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1415899-6 |
1415899-6
| Heilind Number: | AMP1415899-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1415899-6 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit board with the RZ01-1A4-D048 power relay, meticulously engineered for high-performance HVAC systems. Featuring a single pole with 1 Form A (NO) contact arrangement, this relay is optimized for seamless switching operations. With a coil voltage of 48 VDC and a maximum switching voltage of 400 VAC, it ensures reliable and safe operation. The contact material, Silver Nickel (AgNi90/10), guarantees durability and longevity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your relay solutions with this essential component for optimal performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1393239-1 | ![]() |


