| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 141628-2 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP141628-2 |
141628-2
| Heilind Number: | AMP141628-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 141628-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 110 Housing. Crafted from high-quality Polyamide, it guarantees durability and safety with a 94 V2 flammability rating. Designed for straight receptacle terminals, it offers seamless connectivity in a natural housing color. Perfect for cable mounting, its free-hanging style ensures versatile installation. RoHS compliant and meticulously engineered, this terminal housing is a reliable component for your projects in the field of connectors, crimps, and splices. Upgrade your setup with this essential piece for high-performance applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-160321-2 | ![]() | |
| TE Connectivity 626042-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2023 | PCN-23-170782 - Changed Raw Material. Changed raw material approved in the GWT, according to Appliances platform and technically better than current! | Download | |||
| 10/01/2019 | E-19-013728 - Product Improvement. The raw material supplier will no longer be manufacture the current raw material. Therefore it was necessary to replace the current raw material for a new one. | Download | |||


