| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626042-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .119 in, 2.03 - 3.04 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP626042-1 |
626042-1
Specifications
Detailed Description
Upgrade your electrical connections with our FASTON .110 Receptacle. Crafted from durable brass with a straight orientation, this receptacle ensures reliable performance in a wide range of applications. With a wire size compatibility of 15-20 AWG and an operating temperature range of -40 to 110°C, -40 to 230°F, it's perfect for both industrial and residential use. The F-Crimp design and open barrel make installation easy, while the RoHS compliance guarantees environmentally friendly manufacturing. Trust in the quality of our Quick Disconnects for efficient and secure connections every time. Elevate your connectivity with this essential receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150017-1 | TE Connectivity 626042-1 Application Tooling | ![]() |
| TE Connectivity 2150017-2 | TE Connectivity 626042-1 Application Tooling | ![]() |
| TE Connectivity 7-2150017-7 | TE Connectivity 626042-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881608-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/02/2021 | P-21-021131 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Brazil (Braganca Paulista) to Outside Vendor. | Download | |||


