| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1418762-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 16 - 18 AWG, 1 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1418762-3 |
1418762-3
| Heilind Number: | AMP1418762-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1418762-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle connectivity with our MCON 1.2 LL TAB STC AG terminals. These crimp contacts feature a durable tin plating, ensuring reliable performance in a wide operating temperature range from -40 to 150 °C (-40 to 302 °F). Suitable for 16-18 AWG (1-1.5 mm²) wires, they offer secure F-Crimp connections with a locking lance for added stability. Compliant with RoHS standards, these terminals are essential for efficient and safe automotive installations.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1452659-3 | ![]() |


