| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1419158-5 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .53 in |
| Cable Exit Angle: | 180° |
| Height: | 17.75 mm, .699 in |
| Width: | 20.22 mm, .796 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1419158-5 |
| SKU: | AMP1419158-5 |
1419158-5
Specifications
Detailed Description
Enhance connectivity with our MARKT2X3SWIT CONN.B, designed as part of the Get .64 Connector System series. This housing for female terminals features two rows and a 2.54 mm pitch, suitable for signal circuit applications in automotive settings. With a durable PA GF body and operating temperature range of -40 to 100 °C (-40 to 212 °F), it ensures reliable performance. Integrating a primary locking feature and terminal position assurance, it offers secure connections. Measuring 17.75 mm in height, .796 in width, and .53 in length, this black connector is serviceable and RoHS compliant, meeting industry standards. Perfect for wire-to-board and wire-to-device setups, it facilitates efficient power transmission at 14 V DC.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452299-2 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 963294-1 | SINGLE WIRE SEAL INSULATION DI | ![]() |
| TE Connectivity 964274-2 | MT2 A REC 1.6 Contact SWS Sn | ![]() |


