| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927837-1 |
| SKU: | AMP927837-1 |
927837-1
| Heilind Number: | AMP927837-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927837-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
STD PW TIMER CONTACT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1393367-1 | V23540X7000Y 11=GET-FEM TERM S | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927829-1 | SPT REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 03/15/2021 | P-21-020624 - Document clarification.Simplify Application Spec. for Standard Power Timer terminals to a single document in bilingual (German/English). New revision N2 of Application Spec. 114-18037 changes from English language to bilingual, German/German. Application Spec. 114-18037-1, in German language, superseded by new revision of Application Spec. 114-18037 in bilingual. Added crimp parameters for new PN 1862029 in "Table 1" page 12. | Download | |||
| 08/31/2020 | P-20-018846 - Manufacturing location change. will be transferred from TE Montcada to TE Braganza. | Download | |||


