1420011-1

Heilind Number:AMP1420011-1
Manufacturer:TE Connectivity
Manufacturer Number:1420011-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

GET CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1420011-1
Series:Get .64 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:14 V DC
Row Spacing:.217 in, 5.5 mm
Polarization:No
Body Material:PA GF
Number of Positions:22
GPL:N26
Packaging:Box
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M127
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:1.228 in
Cable Exit Angle:180°
Height:16.45 mm, .648 in
Width:20.25 mm, .797 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1420011-1
SKU:AMP1420011-1

Detailed Description

Introducing the GET Connector, a crucial component in the automotive industry. This housing is designed for female terminals, with two rows and a pitch of 2.54 mm (.1 in). Operating at 14 V DC, it offers reliable connectivity for signal applications. With a body made of PA GF material in a sleek gray finish, it ensures durability and longevity even in harsh environments. Featuring a compact design with a height of .648 in and width of .797 in, it is suitable for wire-to-wire, wire-to-board, and wire-to-device connections. The integrated primary locking feature provides secure mating, while the serviceable construction allows for easy maintenance. Certified for RoHS compliance, this connector meets environmental standards. Perfect for automotive applications, it guarantees high performance in every use.