| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423794-1 |
| Amperage: | 15 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 660 Ω |
| Coil Current: | .037 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 277 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1423794-1 |
1423794-1
Specifications
Detailed Description
Enhance your circuit board setups with the T9AS2L22-24 relay, a versatile component designed for efficient power management. With a 15A amperage capacity and a durable silver cadmium oxide contact material, this relay ensures reliable performance under demanding conditions. Featuring a 1 Form B (NC) contact arrangement and a coil voltage of 24VDC, it offers seamless integration into various systems. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it guarantees stability in diverse environments. Perfect for applications requiring AC output, such as power distribution and automation, this RoHS-compliant relay is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


