1437562-3

Heilind Number:AMP1437562-3
Manufacturer:TE Connectivity
Manufacturer Number:1437562-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TT21NGPC1=SW TOGGLE W/GOLD PC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437562-3
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - None - On
Termination Type:Printed Circuit, Vertical
Rated Voltage:20 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1437562-3

Detailed Description

Enhance your electronic projects with the TT21NGPC1=SW Toggle Switch. Featuring a sleek design with a gold-plated copper alloy contact, this switch offers reliable performance with a contact rating of .4A at 20VDC. Its double-pole, double-throw configuration and On-None-On operation make it versatile for various applications. Designed for easy installation on printed circuit boards, the switch is sealed with epoxy for added durability. With RoHS compliance and a vertical mount type, it's a practical choice for environmentally conscious and space-saving setups. Upgrade your setup with this high-quality toggle switch.