1825222-3

Heilind Number:AMP1825222-3
Manufacturer:TE Connectivity
Manufacturer Number:1825222-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TT13D2T04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825222-3
Amperage:3 A
Mount Type:Solder
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPST
Switch Operation:On - None - On
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Medium
Sealed:Yes
SKU:AMP1825222-3

Detailed Description

Enhance your electrical systems with this high-performing TT13D2T04 toggle switch. Featuring a robust amperage of 3A, it ensures efficient power flow in various applications. The solder mount type guarantees secure installation, while the copper alloy contact material with silver plating offers optimal conductivity. Boasting a terminal seal with epoxy for added protection, this switch is built to last. Its SPST configuration and On - None - On operation provide versatile functionality, and the threaded bushing type allows for easy integration. With a rated voltage of 125 VAC and 28 VDC, it meets diverse power requirements. The Baton Medium toggle style and sealed design further enhance its durability and performance. Compliant with RoHS standards, this switch is not only reliable but also environmentally friendly. Upgrade your setup with this premium toggle switch for seamless operation.