1437565-2

Heilind Number:AMP1437565-2
Manufacturer:TE Connectivity
Manufacturer Number:1437565-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM100=12MM,TACTILE,PB SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437565-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Polyester
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.25 in, 6.35 mm
Rated Voltage:24 VDC
SKU:AMP1437565-2

Detailed Description

Enhance your electronic devices with the FSM100 Tactile Pushbutton Switch, featuring a 12mm diameter for easy operation. Crafted with a copper alloy contact material, this switch ensures reliable performance with a 50mA amperage rating. Designed for through-hole mounting at a vertical angle, it offers seamless integration into your circuit board. The black polyester actuator with a round shape and SPST pole-and-throw configuration guarantees smooth and precise operation. With an operating force of 160g, this switch provides tactile feedback for enhanced user experience. Rated for 24VDC, it is suitable for a wide range of applications. Compliant with RoHS standards, it is environmentally friendly. Upgrade your devices with this high-quality tactile switch.