1437565-5

Heilind Number:AMP1437565-5
Manufacturer:TE Connectivity
Manufacturer Number:1437565-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM103=12MM,TACTILE,PB SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437565-5
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Illumination:No
Actuator Type:Square
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Polyester
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.134 in, 3.4 mm
Rated Voltage:24 VDC
SKU:AMP1437565-5

Detailed Description

Enhance user interface functionality with this FSM103 Tactile Push Button Switch, designed for a 12mm panel cutout. Operating at a low amperage of 50mA and with a rated voltage of 24VDC, it offers reliable performance. The brass contact material ensures durability, while the vertical mount type and SPST configuration make it easy to integrate into a variety of applications. Featuring a square actuator in sleek black polyester, this switch is both functional and visually appealing. With an off-(on) switch operation and an actuation force of 160g, it provides tactile feedback for user convenience. RoHS compliant and with no illumination, it's a sustainable choice for electronic projects. Add this tactile switch to your inventory for quality and performance assurance.