1437565-6

Heilind Number:AMP1437565-6
Manufacturer:TE Connectivity
Manufacturer Number:1437565-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM104=NEW P/N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437565-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Right Angle
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Polyester
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.283 in, 7.2 mm
Rated Voltage:24 VDC
SKU:AMP1437565-6

Detailed Description

Introducing the FSM104, a cutting-edge tactile switch with a new part number for enhanced performance. Designed for reliable operation, this switch features a through-hole mount type with a right-angle orientation, making it suitable for various electronic applications. With a low amperage of 50mA and a rated voltage of 24VDC, it ensures efficient power consumption. The SPST pole and throw configuration, along with the Off-(On) switch operation, offers precise control. The actuator, made of durable black polyester, has a round shape and a length of .283 inches, providing a comfortable and responsive user experience. With RoHS compliance and brass contact material, this switch guarantees both quality and environmental responsibility. Upgrade your electronic devices with the FSM104 and experience seamless functionality.