1437651-2

Heilind Number:AMP1437651-2
Manufacturer:TE Connectivity
Manufacturer Number:1437651-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

511611100=6 W/C-STEEL-COMBO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1437651-2
Body Orientation:Straight
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:3000
GPL:A46
Packaging:Package
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Screw Material:Steel
Length:7.75 mm
Screw Plating:Zinc Chromate
Terminal Plating:Copper Alloy
Part Aliases:511611100 1437651-2
SKU:AMP1437651-2

Detailed Description

Enhance your circuit board connections with these high-quality barrier terminal blocks. Designed for vertical mount angles, they ensure secure and stable installation. With a screw size of 6-32, they offer versatile compatibility. The steel screws with zinc chromate plating provide durability and corrosion resistance. Featuring copper alloy terminals, these blocks guarantee efficient conductivity. Each package contains 3000 units, perfect for industrial applications. Rest assured, they are RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with these essential components.