| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-16-8SY(025)(LC) |
| Wire Size: | 16 - 18 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP1438246-1 |
PT06SE-16-8SY(025)(LC)
| Heilind Number: | AMP1438246-1 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-16-8SY(025)(LC) |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly join heater wires with our 18-16 AWG Butt Splice Connector. Engineered for seamless connectivity, this essential accessory features an open barrel design and is suitable for a range of industrial applications. Crafted for durability, it ensures secure and efficient wire termination. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your wire connections with this reliable and high-performance solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Amphenol Industrial Operations GCC06DCCS | 2,5MM ST-GEH KPL 4P | ![]() |
| Amphenol Industrial Operations 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| Amphenol Industrial Operations 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Amphenol Industrial Operations 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| Amphenol Industrial Operations 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Amphenol Industrial Operations 3-770565-1 | MINI AMP-IN 22-18 AWG SN/BRASS LF | ![]() |
| Amphenol Industrial Operations 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| Amphenol Industrial Operations 776533-3 | AS 16, 12P PLUG ASSY,RD,KEY 3 | ![]() |
| Amphenol Industrial Operations 794207-1 | 16P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| Amphenol Industrial Operations 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| Amphenol Industrial Operations 964972-1 | EINZELLEITERDICHTNG | ![]() |
| Amphenol Industrial Operations ES2000-NO.1-C1-0-38MM | ES2000-NO.1-C1-0-38MM | ![]() |


