| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .276 in, 7 mm |
| Voltage: | 40 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 6 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.535 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.535 in, 39 mm |
| Width: | 1.732 in, 44 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 820A-37373 1-967402-1 |
| SKU: | AMP1-967402-1 |
GCC06DCCS
| Heilind Number: | AMP1-967402-1 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCCS |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this robust housing designed for male terminals, offering superior performance in industrial and commercial transportation applications. With a two-row configuration and a 7mm pitch, it accommodates four positions with ease. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, it ensures reliability in extreme operating conditions ranging from -40 to 120°C. Featuring IP67 and IP69K ratings, it provides excellent protection against environmental elements. Its sealable design and compatibility with lead-free solder processes further elevate its versatility. The connector system allows for seamless wire-to-wire connections, with options for 180° or 90° cable exit angles. With a sleek black body and compact dimensions, it integrates seamlessly into any setup. Trust in its serviceability and primary locking feature for secure and long-lasting performance, making it an essential accessory for your automotive electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Sullins Connector Solutions 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Sullins Connector Solutions 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Sullins Connector Solutions 208979-2 | CONV OUTLET ASSY (BLACK) | ![]() |
| Sullins Connector Solutions 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| Sullins Connector Solutions 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Sullins Connector Solutions 3-770565-1 | MINI AMP-IN 22-18 AWG SN/BRASS LF | ![]() |
| Sullins Connector Solutions 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Sullins Connector Solutions 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| Sullins Connector Solutions 60793-1 | SHUR PLUG .180 18-14 AWG TPBR | ![]() |
| Sullins Connector Solutions 61012-3 | PIN .109 RECEPTACLE 18-14 AWG TPBR | ![]() |
| Sullins Connector Solutions 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| Sullins Connector Solutions 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| Sullins Connector Solutions 964972-1 | EINZELLEITERDICHTNG | ![]() |


