| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 144172-4 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Row Spacing: | .181 in, 4.6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 8 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.421 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 11 mm, .433 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 144172-4 |
| SKU: | AMP144172-4 |
144172-4
Specifications
Detailed Description
Enhance your automotive power system with this Module 8 POS ASSY. Specifically designed for female terminals, this housing offers two rows with a pitch of 6 mm for secure connectivity. Constructed from PA GF material, it complies with UL 94V-2 flammability standards, ensuring safety. With eight positions available, it caters to a variety of signal applications. Suitable for wire-to-wire connections, this assembly features a 180° cable exit angle and measures 1.421 inches in length. Its natural body color complements any setup, while its serviceable design allows for easy maintenance. Whether in extreme heat or cold, its operating temperature range of -40 to 85°C (-40 to 185°F) guarantees reliable performance. Perfect for automotive use, this connector is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 144432-1 | ![]() | |
| TE Connectivity 144431-1 | ![]() |


