1445340-1

Heilind Number:AMP1445340-1
Manufacturer:TE Connectivity
Manufacturer Number:1445340-1
ECAD Model:
3D Model

Description:

PLUG HSG,4 POS,0.8MM MICRO INT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445340-1
Amperage:1 A, 75 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Board Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:.248 in, 6.3 mm
Overall Length:.265 in, 6.74 mm
Pitch:.031 in, 8 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.13 in, 3.3 mm
Number of Positions:4
Housing Color:Natural
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Wire Size:.05 - .08 mm², 28 - 30 AWG
Contact Layout:Matrix
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Plug
Operating Voltage:30 VAC
SKU:AMP1445340-1

Detailed Description

Introducing a high-performance PLUG HSG with 4 positions, specifically designed for seamless integration in micro-interconnect applications. Engineered for optimal conductivity, it boasts a copper alloy contact material and a liquid crystal polymer housing, ensuring reliable power delivery. With a compact pitch of 0.8mm, it's perfect for board mount installations, while its dual-row design accommodates multiple connections. Operating smoothly in a wide temperature range from -55 to 85°C, this housing is ideal for signal circuitry. RoHS compliant and featuring an operating voltage of 30VAC, it meets stringent industry standards for environmental sustainability and safety. Whether it's for industrial machinery or consumer electronics, this Plug HSG guarantees efficient and durable performance. Elevate your connectivity solutions with this essential component for wire-to-board applications.