| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445421-3 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 7.5 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Number of Positions: | 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445421-3 |
1445421-3
| Heilind Number: | AMP1445421-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1445421-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our robust Circular Power Connector Housing. Designed for reliability in demanding environments, this panel-mount connector features a thermoplastic construction and flanged mounting for secure installation. With a standard key and large insulator, it ensures efficient power transmission, while its UL 94V-0 material flammability standard guarantees safety. Suitable for male connections, this connector accommodates 4 contacts with a pin contact type, ideal for high-amperage applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliant, it meets stringent industry standards for performance and environmental responsibility. Upgrade your power systems with this essential component from our AMP CPC series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445022-8 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445730-1 | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1604196-1 | NUT,JAM,5/8-24,BR/NI | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 180900 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 323796 | SOLIS BUTT HR 22-16COM22-18MIL | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 794059-1 | MINI UMNL PIN L/P | ![]() |
| TE Connectivity 794611-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | PCN-22-127746 - Change the color the peripheral seals contained in these connectors from a gray to black. | Download | |||


