| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445816-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 5.9 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445816-1 |
1445816-1
Specifications
Detailed Description
Easily install our RECPT 11-9 circular connector for reliable power transmission in industrial applications. This panel-mount receptacle features a standard key for secure mating, with a durable thermoplastic housing ensuring longevity. With nine contacts accommodating a range of connections, including crimp termination for efficient assembly, it's suitable for high-amperage environments up to 5.9 A at 250 VDC. Meeting UL 94V-0 flammability standards, it guarantees safety, while its all-plastic shell construction makes it robust in diverse operating conditions, from -55 to 105°C (-67 to 221°F). Trust in this AMP CPC series connector for dependable performance in your power distribution systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |


