| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211769-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon, Thermoplastic |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211769-1 |
211769-1
Specifications
Detailed Description
Enhance your connectivity with our AMP CPC Female Connector, featuring a sleek black design in durable Nylon Thermoplastic. Meeting UL 94V-0 standards for material flammability, this panel mount connector boasts a straight body orientation and 17 shell size. With 9 socket contacts, it ensures reliable power transmission at up to 600 V DC. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is ideal for various industrial applications. RoHS compliant and meticulously crafted, it guarantees high performance and longevity in your electronic setups. Elevate your connectivity experience with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-770988-0 | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 11/10/2021 | E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. | Download | |||
| 11/15/2018 | E-18-006440 - Product Improvement. Mark connectors 211769-5 and 787610-1 with the part number, date code and country of origin. No changes are being made to part numbers 211769-1, 211769-2, 211769-3 or 211769-4 other than the part revision. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 08/15/2012 | E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3. | Download | |||


