| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445957-5 |
| Series: | AMP Power Series - 45 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 20 AWG, .503 - 6.114 mm², 993 - 12066 CMA |
| Connector Length: | 24.6 mm, .968 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .291 in, 7.4 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445957-5 |
| SKU: | AMP1445957-5 |
1445957-5
Specifications
Detailed Description
Enhance your power connections with the HSG SUB ASY in striking red. Part of the AMP Power Series - 45, this UL-certified housing assembly is crafted from durable polycarbonate, ensuring reliable performance. Designed for cable mount installations, it features a single row configuration and a crimp termination method for secure attachment. With a high voltage rating of 600 V AC/DC, it's ideal for power applications. Each package includes 1000 units, meeting the demands of large-scale projects. The housing's UL 94V-0 flammability standard compliance guarantees safety. Compatible with stranded wire types, it accommodates 10-20 AWG sizes. Operating efficiently in temperatures ranging from -20 to 105 °C (-4 to 221 °F), this connector is suitable for various environments. Its compact design, measuring 24.6 mm in length and 7.4 mm in height and width, offers easy integration. Perfect for power circuit setups, this plug/receptacle housing is RoHS compliant, making it a sustainable choice. Upgrade your connectivity solutions with the HSG SUB ASY for seamless wire-to-wire applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770849-2 | 12P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1445957-2 | HSG SUB ASY,BLACK | ![]() |
| TE Connectivity 1445962-2 | CONT,45A PWR PROD,STRIP,TIN | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 34151 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| TE Connectivity 34839 | RING TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 350851-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 40724 | Cut Strip - RING 164(4.17 MM) TERMINAL18-14 AWG TPBR | ![]() |
| TE Connectivity 51864-4 | Cut Strip - TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 640907-2 | Cut Strip - RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 827551-3 | JUNIOR TIMER CONNECTOR-HSG | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download | |||


