| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794617-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .118 in, 3 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-794617-0 |
| SKU: | AMP2-794617-0 |
2-794617-0
Specifications
Detailed Description
Enhance your power and signal connections with our Micro MATE-N-LOK Housing, a reliable and durable solution for various applications. Meeting UL and CSA standards, this housing ensures quality and safety. Featuring 20 socket contacts in two rows, it offers efficient connectivity with a pitch of 3mm. The black nylon 66/6 construction with UL 94V-0 flammability rating guarantees robust performance even in demanding environments. With a cable mount design, termination via crimping, and compatibility with wire-to-wire and wire-to-board connections, it provides versatility in installation. Tested for VDE compliance and RoHS certified, this housing is environmentally friendly and suitable for international use. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it is ideal for appliances and other electronic systems. Upgrade your connectors with the Micro MATE-N-LOK Housing for seamless and secure power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770988-1 | MINI UMNL SOK 22-18AWG LP LF | ![]() |
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 173977-5 | CT CONN MT REC ASSY 5P | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 62011-2 | FASTON .250 RECEPTACLE 12-10 AWG PTPBR | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794606-1 | Cut Strip - MICRO MNL RPT CNT STRIP 20-24 | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2022 | PCN-22-130788 - Revision Update. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before:PN 3-794617-6 AND 3-...-0 revision J, PN 3-...-8 revision L and all other dashes PNs revision J1 After: all dashes revision M | Download | |||
| 12/31/2018 | E-18-011946 - Product Improvement. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function. | Download | |||
| 02/15/2017 | E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications. | Download | |||
| 04/15/2015 | E-14-019269 - Product improvement. Increasing moisture per TE moisture spec and changing packaging to heat sealed. To improve product performance (No form fit function change involved). | Download | |||


