| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452327-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .217 in, 5.5 mm |
| Voltage: | 14 V DC |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.039 in |
| Cable Exit Angle: | 180° |
| Height: | 1.232 in, 31.3 mm |
| Width: | 1.055 in, 26.8 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Blank Cavity Position: | 2, 5 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1452327-2 |
| SKU: | AMP1452327-2 |
1452327-2
Specifications
Detailed Description
Enhance your automotive connector system with the JPT HSG ASSY 4P. This housing assembly, designed for female terminals, ensures secure and efficient signal transmission. With a pitch of 5.5mm (.217 in) and two rows, it offers versatility in wiring arrangements. Constructed from durable PBT GF material with UL 94-HB flammability standard compliance, it guarantees safety and reliability in operation. Featuring polarization and sealable design, it prevents misalignment and protects against environmental factors. Suitable for a temperature range of -40 to 105°C (-40 to 221°F), it withstands harsh conditions. The black housing, measuring 1.039" in length, 1.232" in height, and 1.055" in width, integrates seamlessly into various applications. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this assembly is a must-have accessory for robust automotive circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452324-3 | ![]() | |
| TE Connectivity 1745078-2 | ![]() | |
| TE Connectivity 964282-1 | ![]() | |
| TE Connectivity 964282-2 | ![]() |


