| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1745078-2 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .217 in, 5.5 mm |
| Voltage: | 24 V DC |
| IP Rating: | IPX7 |
| Row Spacing: | .126 in, .217 in, 3.2 mm, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N10 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | 1.039 in |
| Cable Exit Angle: | 180° |
| Height: | 1.173 in, 29.8 mm |
| Width: | 1.24 in, 31.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1745078-2 |
| SKU: | AMP1745078-2 |
1745078-2
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP 2.8K - REC. ASSY, a vital component of the AMP MCP Connector System. Designed for housing female terminals, this assembly features two rows with a pitch of 5.5mm. Operating at 24V DC with an IPX7 rating, it ensures reliable performance in various environments. The sturdy PBT GF body, with a row spacing of 3.2mm, guarantees durability and efficient signal transmission. With six positions, it offers ample connectivity options, while its black color adds a sleek touch to your setup. Sealable and serviceable, it's a versatile solution for your automotive connector needs. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wiring system with this essential accessory, perfect for wire-to-wire applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241394-1 | ![]() | |
| TE Connectivity 1241396-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2014 | P-13-009744 - Manufacturing location change. | Download | |||


