OJE-SS-105LMH,000

Heilind Number:AMP1461034-2
Manufacturer:TE Connectivity
Manufacturer Number:OJE-SS-105LMH,000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SS-105LMH,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OJE-SS-105LMH,000
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461034-2

Detailed Description

Introducing the OJE-SS-105LMH,000 Power Relay, a reliable solution for your circuit board needs. With a low coil resistance of 125 Ω and a coil voltage of 5 VDC, this relay offers efficient performance at an amperage of 8 A. Featuring a single pole and 1 Form A (NO) contact arrangement, it is ideal for various applications. The contact material, Silver Cadmium Oxide (AgCdO), ensures durability and longevity, while meeting RoHS compliance standards. With a maximum switching voltage of 30 VDC or 277 VAC, and a contact voltage of 250 VAC or 30 VDC, this relay guarantees safe and reliable operation. Upgrade your power relay system with the OJE-SS-105LMH,000.