1462050-7

Heilind Number:AMP1462050-7
Manufacturer:TE Connectivity
Manufacturer Number:1462050-7
ECAD Model:
3D Model

Description:

HF323=75OHM70MW 5V BIST 1COIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462050-7
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz
Number of Poles:1
Coil Resistance:357 Ω
Coil Voltage:5 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
Coil Type:Bistable, 1 Coil
SKU:AMP1462050-7

Detailed Description

Enhance signal transmission with our Axicom HF3 series relay, designed for efficient performance on printed circuit boards. Featuring a PCB-SMT terminal type, this relay offers seamless integration and minimal insertion loss, ensuring reliable connectivity. With a coil resistance of 357 Ω and a coil voltage of 5 VAC, it operates at optimal levels, making it ideal for various applications. The contact configuration of 1 Form C (CO) allows for versatile use, while the maximum switching voltage of 220 VDC and 250 VAC guarantees robust performance. With excellent isolation levels at different frequencies and a contact current rating of 2 A, this relay ensures efficient and safe operation. Its compact dimensions of .574 x .283 x .358 in (14.6 x 7.2 x 9.1 mm) and bistable coil type make it a perfect choice for space-constrained environments. Explore the reliability and functionality of our Axicom HF3 series relay, a valuable component for signal and communication systems.