1462050-9

Heilind Number:AMP1462050-9
Manufacturer:TE Connectivity
Manufacturer Number:1462050-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF326=75OHM70MW12V BIST 1COIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462050-9
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.4 dB at 3 GHz
Number of Poles:1
Coil Resistance:2057 Ω
Coil Voltage:12 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-40 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
Coil Type:Bistable, 1 Coil
SKU:AMP1462050-9

Detailed Description

Experience seamless signal relay performance with our Axicom HF3 series HF326. Engineered for high-frequency applications, this relay offers a 75-ohm impedance, 70mW power handling, and 12V coil voltage for reliable operation on printed circuit boards. With a low insertion loss of up to -0.03dB at 100 MHz, -0.12 dB at 900 MHz, and -0.4 dB at 3 GHz, it ensures minimal signal degradation. Featuring a compact design measuring .574 x .283 x .358 inches, the HF326 is ideal for space-constrained setups. Its 1 Form C (CO) contact configuration, 2A contact current rating, and maximum switching voltage of 220VDC, 250VAC guarantee versatile and efficient performance. The coil type, bistable with 1 coil, ensures energy-efficient operation, while RoHS compliance reflects our commitment to environmental responsibility. Trust the Axicom HF3 HF326 for superior signal and communication relay solutions.