| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462051-1 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 64 Ω |
| Coil Voltage: | 3 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1462051-1 |
1462051-1
Specifications
Detailed Description
Enhance your circuit board with the Axicom HF3 series HF351 relay, offering a power-efficient solution for signal and communication applications. With a low insertion loss of up to -.35 dB at 3 GHz, this relay ensures seamless signal transmission. Boasting a coil resistance of 64 Ω and a coil voltage of 3 VAC, it delivers reliable performance. Its compact dimensions of .574 x .283 x .358 in (14.6 x 7.2 x 9.1 mm) make it ideal for space-constrained designs. Featuring a monostable coil type and RoHS compliance, this relay is both efficient and environmentally friendly. Trust in its high contact current rating of 2 A and maximum switching voltage of 220 VDC, 250 VAC for robust operation. Enjoy excellent isolation with values of up to -80 dB at 100 MHz, ensuring signal integrity. Elevate your relay systems with the Axicom HF3 HF351 for dependable and efficient signal handling.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1462050-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2014 | E-14-007162 - Manufacturing line transferred from Au to Evora, marking regarding lot number and manufacture location changed. | Download | |||


