| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 146888-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 400 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .328 in, 8.35 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L567 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 12 mm, 13 mm, 15 mm, .591 in |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | 2 mm |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 146888-2 |
| Replacement Part: | 5146888-2 |
| SKU: | AMP146888-2 |
146888-2
Specifications
Detailed Description
Enhance your PCB connectivity with our Board-to-Board Mezzanine Connector, designed for seamless signal transmission in a compact form. This UL and CSA certified connector boasts a robust build with LCP housing material in black, ensuring durability and safety. Featuring 84 gold-plated pin contacts with a 1mm pitch, it facilitates high-performance data transfer at up to 250 VAC and 1 A. With a stackable design and vertical mount orientation, it offers versatility in assembly, while its surface-mount termination method and tape & reel packaging streamline installation. Meeting stringent industry standards, including UL 94V-0 for material flammability, it guarantees reliability in diverse applications, from consumer electronics to industrial automation. Trust in its quality and compatibility for your next PCB design project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 120529-2 | ![]() | |
| TE Connectivity 5120530-2 | ![]() | |
| TE Connectivity 5120531-2 | ![]() | |
| TE Connectivity 5146896-2 | ![]() |


