146895-1

Heilind Number:AMP146895-1
Manufacturer:TE Connectivity
Manufacturer Number:146895-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/P,S,C,S13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146895-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:400
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.329 in, 8.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, .512 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:2 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:146895-1
Replacement Part:5146895-1
SKU:AMP146895-1

Detailed Description

Introducing a high-performance board-to-board PCB connector designed for signal applications, this straight-mount receptacle offers exceptional reliability and durability for your electronic assemblies. With gold-plated contacts and UL/CSA standards compliance, it ensures optimal conductivity and safety. Featuring a dual-row layout with 64 inline positions, it allows for efficient signal transmission. The thermoplastic housing in sleek black, along with a space-saving vertical mount orientation, makes it ideal for compact designs. With a voltage rating of 250 VAC and an amperage of 1A, it meets stringent industry requirements. Its surface mount termination method and tape & reel packaging facilitate easy assembly. Perfect for use in various electronic devices, this connector guarantees seamless connectivity in demanding environments.