| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1470222-8 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | .315 in, 8 mm |
| Overall Height: | .185 in, 4.7 mm |
| Overall Length: | 22.4 mm, .882 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 8 |
| Housing Color: | Ivory |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMP1470222-8 |
1470222-8
| Heilind Number: | AMP1470222-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1470222-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the HPI 2.5MM EMIX HOUSING 8P, a versatile component designed for seamless integration in various applications. With a durable thermoplastic housing material and one-row configuration, this connector ensures reliable performance. The cable mount feature allows for flexible installation, while the crimp termination method simplifies assembly. Its compact dimensions of 8mm width, 4.7mm height, and 22.4mm length make it suitable for space-constrained environments. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Ideal for power and signal circuit applications, this housing accommodates wire sizes of 22-28 AWG. Whether for industrial or commercial use, trust in its high-quality construction and meeting RoHS compliance for a sustainable choice. Elevate your connectivity solutions with the HPI 2.5MM EMIX HOUSING 8P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470223-1 | ![]() |


