| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1470648-1 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 4500 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .1281 in, 3.25 mm |
| Packaging: | Box, Box and Tray |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .15 µm, 6 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 11.5 mm, .452 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1470648-1 |
1470648-1
Specifications
Detailed Description
This RJ45 connector features a 10P8C configuration with side entry, ideal for secure board mounting through hole soldering. Constructed with durable thermoplastic housing in a low-profile design, it ensures reliable signal transmission in Cat 3 LAN applications. The black housing with right-angle mount orientation and standard latch down offers convenient installation. With gold plating on phosphor bronze contacts, it guarantees excellent conductivity, while UL 94V-0 material flammability standard compliance enhances safety. Suitable for use in a wide operating temperature range, from -40 to 70°C, this connector is a dependable choice for data and device connectivity. Packaged in a box and tray format with 4500 units, it is essential for bulk installation projects. With its 1 x 1 port matrix configuration and single-port setup, it provides efficient connectivity in various setups. Its compact design, with a connector height of 11.5mm and tail length of 3.25mm, offers versatility in installation. Meeting stringent quality and regulatory standards, including RoHS compliance, this RJ45 connector is a reliable solution for Ethernet and fiber optic connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5558342-1 | ![]() |


