| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 147323-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| Connector Length: | 12.7 mm, .5 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 147323-2 |
| Replacement Part: | 5-147323-2 |
| SKU: | AMP147323-2 |
147323-2
| Heilind Number: | AMP147323-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 147323-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE Series, a high-performance PCB pin header designed for signal applications. With a contact amperage of 3A and gold plating on the mating area, this connector ensures reliable conductivity. Its thermoplastic housing in black, UL 94V-0 flammability standard, and operating temperature range of -65 to 105°C guarantee durability in industrial environments. Featuring a right-angle mount orientation and 2.54mm pitch, it offers versatility in PCB assembly. The connector, suitable for 3-position configurations, comes in a package quantity of 300, packaged in tape & reel for efficient handling. With CSA LR7189 and UL E28476 standards compliance, along with 600V dielectric withstanding voltage, it meets stringent safety requirements. Ideal for applications requiring a secure PCB connection, this header with tin-lead plating and insulation displacement crimp termination is a reliable choice for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103958-2 | ![]() | |
| TE Connectivity 103961-2 | ![]() | |
| TE Connectivity 103970-2 | ![]() |


