| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473413-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .167 in, 4.24 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 24 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.335 in |
| Cable Exit Angle: | 180° |
| Height: | 15.1 mm, .594 in |
| Width: | 1.252 in, 31.8 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1473413-1 |
| SKU: | AMP1473413-1 |
1473413-1
| Heilind Number: | AMP1473413-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1473413-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing our TH/.025 Connector System, designed for seamless wire-to-wire connections in automotive applications. This housing, tailored for male terminals, features two rows with a pitch of 2.2mm (.087 inches) and a total of 24 positions, ensuring reliable signal transmission. Crafted from durable PBT material with UL 94-HB flammability standard compliance, it guarantees both performance and safety. Operating efficiently in a temperature range of -30 to 105°C (-22 to 221°F), this connector is ideal for demanding environments. With a compact design measuring 1.335 inches in length, 1.252 inches in width, and .594 inches in height, it offers easy installation. The 180° cable exit angle and primary locking feature on the terminal provide added convenience. Whether for automotive or other applications, this connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1674742-1 | ![]() |


