| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473672-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | 11.35 mm, .447 in |
| Width: | 11.8 mm, .465 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1473672-2 |
| SKU: | AMP1473672-2 |
1473672-2
Specifications
Detailed Description
Elevate your automotive connectivity with the TH/.025 Connector System. This housing, designed for female terminals, boasts a single row configuration with four positions, ideal for signal transmission. Crafted from durable PBT material, it meets UL 94-HB flammability standards and operates reliably in temperatures ranging from -30 to 100°C (-22 to 212°F). With a 12V DC voltage rating and polarization feature, it ensures secure and efficient power delivery. The compact design, with dimensions of .748" length, .465" width, and 11.35mm height, offers versatility in installation. Featuring a 180° cable exit angle and gray body color, it seamlessly integrates into automotive applications. Serviceable and equipped with terminal position assurance, this connector guarantees a dependable connection. Compliant with RoHS standards, it upholds environmental responsibility in its manufacturing. Upgrade your wire-to-board or wire-to-device setups with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-1 | ![]() | |
| TE Connectivity 1123343-2 | ![]() | |
| TE Connectivity 1565749-3 | ![]() | |
| TE Connectivity 1565749-4 | ![]() |


