| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1488991-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .748 in |
| Height: | 15.6 mm, .614 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1488991-1 |
| SKU: | AMP1488991-1 |
1488991-1
Specifications
Detailed Description
Introducing the MCON Interconnection System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row layout with 3 positions and a pitch of 4mm (.157 in), ensuring secure and reliable signal connections. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in harsh environments. The integrated strain relief and polarization feature enhance durability and ease of use. Constructed with PA GF body material, this black housing is serviceable and suitable for a wide operating temperature range from -40 to 125°C (-40 to 257°F). Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this connector system provides efficient and dependable performance. With its compact dimensions of .748 in length, .614 in height, and 1.043 in width, it can be easily integrated into various applications. Meeting RoHS compliance standards, this automotive connector accessory ensures environmental sustainability. Upgrade your interconnection setup with the MCON series for seamless connectivity in automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022474 - Network Optimization and Distribution strategy change. This is a proposal to change customer pick-up location and transaction method for parts currenty shipped from WCDC (Ontario) to EPDC (El Paso). In the current state, parts are transported to TE s US Distribution Centers for customer pick-up at West Coast Distribution Center (WCDC, Ontario). In the proposed state, customer will pick up parts at the the El Paso Distribution Center (EPDC). The scope of parts are shared among different list of customers. | Download | |||
| 11/15/2021 | P-21-021684 - Manufacturing Location Change. NEPZ Assemble line transfer to K2 plant if customer need release document, can contact John Li NEPZ address: No.128 Tinglan Lane, Suzhou Industry Park Suzhou, Jiangsu, China K2 address: No.16Chen Feng Road, Yushan Town ,Kunshan , 215300 Suzhou | Download | |||
| 10/10/2019 | P-19-017410 - Manufacturing location change. Part Numbers will be transferred from TE EMPALME, MX to TE HERMOSILLO, MX. | Download | |||


