| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489130-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Socket, Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Connector Height: | 1.079 in, 27.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H088 |
| Number of Columns: | 4 |
| Number of Power Positions: | 4 |
| Connector Length: | 1.26 in, 32 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Connector Product Type: | Vertical Rectangular Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Connector Width: | 14.28 mm, .562 in |
| Mating Retention: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Mating / Unmating Configuration: | Hot Pluggable |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1489130-2 |
| SKU: | AMP1489130-2 |
1489130-2
Specifications
Detailed Description
Easily connect power components with this black thermoplastic Receptacle Assembly. Designed for board mount installation, it features four copper alloy contacts with a contact rating of 10A at 300V AC or 40V DC. The housing is UL 94V-0 compliant for safety, and the contacts have gold plating for reliable conductivity. With a pitch of 3mm and a vertical mount orientation, this connector is ideal for power applications. Its operating temperature range of -55 to 125°C ensures durability in various environments. RoHS compliant and wave solder capable, it meets international standards for environmentally friendly manufacturing. Perfect for wire-to-board connections in power systems, this connector offers a secure and efficient solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1489127-2 | ![]() |


