| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489715-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Brass |
| Pitch: | .118 in, 3 mm |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.07 mm, .436 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H088 |
| Number of Columns: | 6 |
| Number of Power Positions: | 6 |
| Connector Length: | 1.103 in, 28.04 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Connector Product Type: | Vertical Rectangular Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Tuning Fork |
| Connector Width: | 17 mm, .669 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Mating / Unmating Configuration: | Hot Pluggable |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1489715-4 |
| SKU: | AMP1489715-4 |
1489715-4
| Heilind Number: | AMP1489715-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1489715-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this six-position standard power receptacle assembly, designed for vertical board mounting. Crafted from durable thermoplastic in a sleek black housing, it ensures reliable performance in various applications. The brass contacts, featuring gold plating, offer optimal conductivity with a current rating of 10A and voltage ratings of 300V AC and 40V DC. With a pitch of 3mm, it facilitates secure connections on printed circuit boards with a thickness of 1.57mm. This assembly, suitable for power circuit applications, is wave solder capable and complies with UL 94V-0 flammability standards. Featuring press-fit termination and PCB retention, it guarantees ease of installation and stability. The connector's compact design, with a height of 11.07mm and width of 17mm, makes it ideal for space-constrained environments. Its hot-pluggable feature and polarization ensure safe and efficient mating, while the tuning fork contact shape enhances contact reliability. Whether used in industrial machinery or electronic devices, this receptacle assembly is a dependable solution for power transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1489127-4 | ![]() |


