| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1494210-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 24.4 mm, .96 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 in, 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP1494210-2 |
1494210-2
Specifications
Detailed Description
Enhance your electrical connections with these FASTON 110 TAB terminals, designed for wires ranging from 0.3 to 0.85mm². Crafted from durable brass and featuring an unplated finish, these straight orientation tabs ensure reliable performance in temperatures from -40 to 110°C. With compatibility for 18-22 AWG wires and F-Crimp termination, they offer secure and efficient connectivity for various applications. The .96-inch overall length and .11-inch tab width make them suitable for a range of installations. Trust in these RoHS-compliant terminals for quality and compliance in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4151105-1 | TE Connectivity 1494210-2 Application Tooling | ![]() |
| TE Connectivity 4151105-2 | TE Connectivity 1494210-2 Application Tooling | ![]() |


