| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63138-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.88 mm, .625 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .07 - .13 in, 2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP63138-1 |
63138-1
Specifications
Detailed Description
Enhance your wiring projects with our FASTON 110 TAB connectors, designed for seamless integration with 22-18 AWG wires. Crafted from durable brass with a reliable tin plating, these connectors ensure secure and efficient electrical connections. With a straight orientation and an overall length of .625 inches, they offer easy installation and compatibility with various applications. Operating at temperatures ranging from -40 to 110°C, they guarantee optimal performance even in harsh environments. Perfect for F-Crimp applications, these connectors feature an open barrel design that accepts wire insulation diameters from .07 to .13 inches. Trust in our RoHS-compliant Quick Disconnects for quality and reliability in all your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350629-1 | .062 COMM P&S PIN 18-24 PTPBR | ![]() |
| TE Connectivity 42547-2 | RING 26-22 AWG TPBR | ![]() |
| TE Connectivity 60798-4 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 63560-1 | FASTON .110 RECEPTACLE 20-16 AWG PTPBR | ![]() |
| TE Connectivity 770083-1 | 05P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity L77DFB25SAJ4RM6VF | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 925015 | FF 110 REC HSG 3P NYLON NAT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


