| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1494212-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Overall Length: | 16.7 mm, .657 in |
| Material: | Copper |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .066 in, 1.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1494212-2 |
1494212-2
| Heilind Number: | AMP1494212-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1494212-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the AMPLIVAR FASTON RECP Terminal, boasting a size of 2.8 for seamless compatibility. Crafted from durable copper with a protective tin plating, this receptacle guarantees reliable performance. With an overall length of 16.7mm, it accommodates a tab width of 2.8mm and thickness of 0.81mm. The straight orientation and open barrel design facilitate easy crimping, while its ROHS compliance ensures environmental responsibility. Perfect for various applications, this terminal elevates your connectivity solutions with efficiency and durability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836915-1 | ![]() | |
| TE Connectivity 2836915-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1494211-1 | ![]() | |
| TE Connectivity 1742685-1 | ![]() |


