1742685-1

Heilind Number:AMP1742685-1
Manufacturer:TE Connectivity
Manufacturer Number:1742685-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 TERMINAL-FLAG REC 18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742685-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:12.57 mm, .495 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:17 - 18 AWG, 2000 - 4050 CMA, .82 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.04 - .1 in, 1.02 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742685-1

Detailed Description

Enhance your electrical connections with our FASTON 187 TERMINAL-FLAG REC 18 AWG TPBR. This high-quality receptacle features a durable brass construction with tin plating for reliable conductivity. With an overall length of .495 inches and a flag orientation, it's designed for easy installation and secure attachment to compatible tabs. Suitable for 17-18 AWG wires, it accommodates a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile and dependable component for your projects. ROHS compliance ensures environmental responsibility. Upgrade your connection solutions with this essential receptacle.