| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 150205-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.37 mm, 6 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP150205-2 |
150205-2
Specifications
Detailed Description
Enhance your electrical connections with the Mini Fashion 110 Receptacle. This straight orientation terminal features a compact design, perfect for tight spaces. Crafted with durable brass, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The F-Crimp allows for secure attachment to 20-24 AWG wires, while the open barrel accommodates insulation diameters of 2.03-3mm (.08-.118 in). With RoHS compliance, rest assured of its environmental responsibility. Elevate your crimping experience with this essential component from our Faston 110 series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 574860 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 151791-1 | ![]() |


