150545-1

Heilind Number:AMP150545-1
Manufacturer:TE Connectivity
Manufacturer Number:150545-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.110 MINI FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150545-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:15.29 mm, .602 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .118 in, 2.01 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP150545-1

Detailed Description

Enhance your electrical connections with our FASTON 110 series receptacle, designed for reliable performance in a variety of applications. Crafted from durable brass with unplated contact plating, this straight orientation terminal ensures secure and efficient wire attachments. It accommodates wire sizes ranging from 20 to 24 AWG, with a wire insulation diameter of .079 to .118 inches. The F-Crimp design guarantees a strong and lasting connection, while the open barrel type simplifies the crimping process. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this receptacle is a versatile and essential component for your wiring projects. Compliant with RoHS regulations, it meets high standards of environmental responsibility. Upgrade your crimp terminal setup with this high-quality product from our Quick Disconnects line.