| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513156-1 |
| Gain: | 1 dB |
| Band Type: | Single Band |
| Antenna Type: | PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 902 - 928 MHz |
| Center Frequency: | 915 MHz |
| Application: | ISM, LoRaWAN, Zigbee |
| VSWR: | 2.5:1 |
| Protocol: | ISM, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP1513156-1 |
1513156-1
| Heilind Number: | AMP1513156-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513156-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
PCB Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Surface Mount, Omnidirectional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Ensure seamless wireless connectivity with our RoHS-compliant PCB antenna, optimized for the 902-928 MHz frequency range. Boasting a 1 dB gain and omnidirectional design, it's perfect for ISM, LoRaWAN, and Zigbee applications. With a surface mount installation, this antenna offers easy integration for internal/embedded setups. Featuring a VSWR of 2.5:1 and 50 Ω impedance, it guarantees reliable performance. Whether you're implementing ZigBee or ISM protocols, this linearly polarized antenna is a must-have for achieving optimal signal strength in your communication network. Explore our full range of antennas to elevate your connectivity solutions.


