| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-14S |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | ISM, ZigBee |
| Mounting Style: | Tab, Through Hole |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Application: | ISM, LoRaWAN, Zigbee |
| Band Type: | Single Band |
| Center Frequency: | 915 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 902 - 928 MHz |
| Gain: | 0 dB |
| SKU: | AMP1513168-1 |
MS3454LS20-14S
| Heilind Number: | AMP1513168-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-14S |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Single Band, ISM / LoRaWAN / Zigbee, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant PCB antenna, designed for optimal performance in the 902-928 MHz frequency range. Perfect for ISM, LoRaWAN, and Zigbee applications, this omnidirectional antenna boasts a 0 dB gain, ensuring reliable signal transmission. With a through-hole/tab mounting style, it can be easily integrated into your device for efficient internal/embedded installation. Meeting the 50 Ω impedance requirement, this antenna guarantees low VSWR and high signal fidelity. Whether you're deploying Zigbee or ISM protocols, its linear polarization delivers consistent performance. Explore a world of connectivity with this high-quality antenna, a must-have for your wireless communication needs.


