| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-14SW |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | US Cellular, ZigBee |
| Mounting Style: | Tab, Through Hole |
| VSWR: | 2.5:1 |
| Antenna Type: | PCB |
| Application: | Cellular, ISM, LoRaWAN, Zigbee |
| Band Type: | Single Band |
| Center Frequency: | 859 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 824 - 894 MHz |
| Gain: | 2 dB |
| SKU: | AMP1513169-1 |
MS3454LS20-14SW
| Heilind Number: | AMP1513169-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-14SW |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Single Band, Cellular / ISM / LoRaWAN, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant PCB antenna, designed for optimal performance in the 824-894 MHz frequency range. With a 2 dB gain and omnidirectional coverage, it is ideal for cellular, ISM, LoRaWAN, and Zigbee applications. Featuring a through-hole/tab mounting style, this antenna offers easy integration onto PCBs for internal/embedded use. With a VSWR of 2.5:1 and 50 Ω impedance, it guarantees efficient signal transmission. Perfect for Zigbee and US Cellular protocols, this linearly polarized antenna is a reliable choice for various wireless communication needs.


