| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 151325-1 |
| Housing Material: | Nylon |
| Pitch: | 10.54 mm, .374 in, .414 in, 9.5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP151325-1 |
151325-1
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 Receptacle Housing. Crafted from durable Nylon in a natural hue, this housing accommodates 11 terminals with a straight orientation for seamless installation. With a pitch of 9.5mm (.374 in) and a mounting style designed for cable hanging, it offers versatility in various setups. RoHS compliant and quality assured, it guarantees reliable performance in every use. Elevate your connectivity with this essential terminal housing.


